XS4P30PA370D | Schneider Electric

Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS4P30PA370D

Order No.: 05P7780
EAN: 4099889439922
MPN:
XS4P30PA370D
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
74.018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.018 €

Proximity sensor, XS4P30PA370D, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, non flush mountable sensor. Diameter 30mm, threaded M30 x 1.5. It features a plastic case and a M12 connector. It has a sensing distance of 15mm. Three-wire, DC supply, 12V to 48V, NO function, PNP discrete output. This sensor is ECOLAB certified.

Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 30 mm
Detection range 15 mm
Length 70 mm
Assembly built-in mounting M30
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead