XS4P18MB230 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form B (N/C), 200 mA, Detection range 8 mm, XS4P18MB230

Order No.: 05P7726
EAN: 4099889439403
MPN:
XS4P18MB230
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
95.5332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.5332 €

Proximity sensor, XS4P18MB230, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, non flush mountable sensor. Diameter 18mm, threaded M18 x 1. It features a plastic case and a 2m long PvR cable. It has a sensing distance of 8mm. Two-wire, AC or DC supply, 24V to 240V, NC function. This sensor is ECOLAB certified.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 18 mm
Detection range 8 mm
Length 62 mm
Assembly built-in mounting M18
Latching switching function 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP68
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead