XS4P18AB120L1 | Schneider Electric

Inductive sensor XS4 M18 - L41mm - PBT - Sn8mm - 12..24VDC - cable 5m

Order No.: 05P7713
EAN: 4099889439304
MPN:
XS4P18AB120L1
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
102.1734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.1734 €

Proximity sensor, XS4P18AB120L1, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical sensor, diameter 18mm, threaded M18 x 1, non flush mountable in metal. It features a plastic case and a 5m long PvR cable. It has a sensing distance of 8mm. Two-wire, DC supply, 12V to 24V with an analogue output signal 4mA to 20mA.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 18 mm
Detection range 8 mm
Length 41 mm
Assembly built-in mounting M18
Latching switching function 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead