XS4P18AB110L1 | Schneider Electric

Inductive sensor XS4 M18 - L41mm - PBT - Sn8mm - 24..48VDC - cable 5m

Order No.: 05P7710
EAN: 4099889439274
MPN:
XS4P18AB110L1
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
102.4947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.4947 €

Proximity sensor, XS4P18AB110L1, Schneider Electric

This product is part of the XS range, an offer of inductive proximity sensors. This inductive proximity sensor in XS4 cylindrical M18 design. It is non-flush mountable and has a frontal detection face. It supports 8mm nominal sensing distance and 1 normally closed discrete output. It is furnished with 5m cable for electrical connection. It is an inductive proximity sensor with a rated supply voltage of 24V to 48V DC, a no-load current consumption of 4mA and a switching frequency of ≤500Hz. It is an IP67 rated product. The enclosure is made of PBT. Its dimension is 41mm (Length). It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by Ecolab, CSA, CCC, CE and UL. It compliant with international standards, certifications in standard and increased range. Ex Osiprox, OsiSense XS and XT inductive and capacitive proximity sensors for non-contact sensing. Inductive proximity sensors technology for non-contact sensing of metal objects up to 60mm.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 18 mm
Detection range 8 mm
Length 41 mm
Assembly built-in mounting M18
Latching switching function 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead