Proximity sensor, XS4P12PA370D, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, non flush mountable sensor. Diameter 12mm, threaded M12 x 1. It features a plastic case and a M12 connector. It has a sensing distance of 4mm. Three-wire, DC supply, 12V to 48V, NO function, PNP discrete output. This sensor is ECOLAB certified.