XS4P12MA230 | Schneider Electric

Inductive sensor XS4 M12 - L52mm - PPS - Sn4mm - 24..240VAC/DC - cable 2m

Order No.: 05P7675
EAN: 4099889438970
MPN:
XS4P12MA230
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
95.5332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.5332 €

Proximity sensor, XS4P12MA230, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, non flush mountable sensor. Diameter 12mm, threaded M12 x 1. It features a plastic case and a 2m long PvR cable. It has a sensing distance of 4mm. Two-wire, AC or DC supply, 24V to 240V, NO function. This sensor is ECOLAB certified.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 12 mm
Detection range 4 mm
Length 52 mm
Assembly built-in mounting M12
switching current 200 mA
Degree of protection (IP) IP68
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead