XS4P12AB110 | Schneider Electric
Inductive sensor XS4 M12 - L50mm - PBT - Sn4mm - 24..48VDC - cable 2m
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Version | Inductive sensor | |
diameter | 12 mm | |
Detection range | 4 mm | |
Length | 50 mm | |
Assembly | built-in mounting M12 | |
Latching switching function | 1 Form B (N/C) | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |