XS4P08PA370 | Schneider Electric

Proximity switch, built-in mounting M8, 1 Form A (N/O), 200 mA, Detection range 2.5 mm, XS4P08PA370

Order No.: 05P7662
EAN: 4099889438840
MPN:
XS4P08PA370
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
67.1755 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.1755 €

Proximity sensor, XS4P08PA370, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This ECOLAB certified product is a cylindrical, non flush mountable sensor. Diameter 8mm, threaded M8 x 1. It features a plastic case and a 2m long cable. It has a sensing distance of 2.5mm. Three-wire, AC or DC supply, 12V to 48V, NO function, PNP solid-state output .

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 8 mm
Detection range 2.5 mm
Length 50 mm
Assembly built-in mounting M8
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead