Proximity sensor, XS230AANAL2, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This sensor is part od the food and beverage processing series. It is a cylindrical, non flush mountable sensor. Diameter 30mm, threaded M30 x 1.5. It features a plastic cylindrical boby and a 2m long cable. It has a sensing distance of 22mm. Three-wire, DC supply, 12V to 48V, NO function, NPN solid-state output .