XS218SAPAM12 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 12 mm, XS218SAPAM12

Order No.: 05P7550
EAN: 4099889438093
MPN:
XS218SAPAM12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
78.2425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2425 €

Proximity sensor, XS218SAPAM12, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This sensor is part of the food and beverage processing series. It is a cylindrical, non flush mountable sensor. Diameter 18mm, plain. It features a stainless steel cylindrical boby and a M12 connector. It has a sensing distance of 12mm. Three-wire, DC supply, 12V to 24V, NO function, PNP solid-state output.

Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 18 mm
Detection range 12 mm
Length 70 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead