XS218SANAL2 | Schneider Electric

Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 12 mm, XS218SANAL2

Order No.: 05P7544
EAN: 4099889438048
MPN:
XS218SANAL2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
77.2905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.2905 €

Proximity sensor, XS218SANAL2, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This sensor is part od the food and beverage processing series. It is a cylindrical, non flush mountable sensor. Diameter 18mm, threaded M18 x 1. It features a stainless steel cylindrical boby and a 2m long cable. It has a sensing distance of 12mm. Three-wire, DC supply, 12V to 24V, NO function, NPN solid-state output .

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 18 mm
Detection range 12 mm
Length 60 mm
Assembly built-in mounting M18
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead