XS218B4PBM12 | Schneider Electric
Proximity switch, built-in mounting M18, 1 Form B (N/C), 200 mA, Detection range 16 mm, XS218B4PBM12
Unit Price (€ / pc.)
62.3203 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Version | Inductive sensor | |
diameter | 18 mm | |
Detection range | 16 mm | |
Length | 51 mm | |
Assembly | built-in mounting M18 | |
Latching switching function | 1 Form B (N/C) | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |