XS212B4NAM12 | Schneider Electric
Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 8 mm, XS212B4NAM12
Unit Price (€ / pc.)
58.8336 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Version | Inductive sensor | |
diameter | 12 mm | |
Detection range | 8 mm | |
Length | 51 mm | |
Assembly | built-in mounting M12 | |
Latching switching function | 1 Form A (N/O) | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |