XS1N30PB349 | Schneider Electric

Proximity switch, built-in mounting M30, 1 Form B (N/C), 200 mA, Detection range 20 mm, XS1N30PB349

Order No.: 05P7474
EAN: 4099889437447
MPN:
XS1N30PB349
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
102.1734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.1734 €
Technical specifications
Connection cable connection
Version Inductive sensor
diameter 30 mm
Detection range 20 mm
Length 43 mm
Assembly built-in mounting M30
Latching switching function 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead