XS1N05PA310 | Schneider Electric

Proximity switch, built-in mounting M5, 1 Form A (N/O), 100 mA, Detection range 1 mm, XS1N05PA310

Order No.: 05P7405
EAN: 4099889437003
MPN:
XS1N05PA310
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
74.5535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.5535 €

Proximity sensor, XS1N05PA310, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a miniature cylindrical, flush mountable sensor. Diameter 5mm, threaded M5 x 0.5. It features a brass case and a 2m long cable. It has a sensing distance of 1mm Three-wire, DC supply, 5V to 24V, NO function, PNP solid-state output.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 5 mm
Detection range 1 mm
Length 29 mm
Assembly built-in mounting M5
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead