Proximity sensor, XS1M08MB230, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, flush mountable sensor. Diameter 8mm, threaded M8 x 1. It features a stainless steel case and a 2m long cable. It has a sensing distance of 1mm. Two-wire, AC/DC (24V to 240VDC, 24V to 240VAC), 1 NC discrete output .