Proximity sensor, XS1L04PB310S, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a miniature cylindrical, flush mountable sensor. Diameter 4mm, plain. It features a brass case and a M8 connector. It has a sensing distance of 1mm. Three-wire, DC supply, 5V to 24V, NC function, PNP solid-state output .