XS1L04PB310 | Schneider Electric

Proximity switch, built-in mounting Ø 4 mm, 1 Form B (N/C), 100 mA, Detection range 1 mm, XS1L04PB310

Order No.: 05P7313
EAN: 4099889436297
MPN:
XS1L04PB310
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
74.4464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.4464 €

Proximity sensor, XS1L04PB310, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a miniature cylindrical, flush mountable sensor. Diameter 4mm, plain. It features a brass case and a 2m long cable. It has a sensing distance of 1mm. Three-wire, DC supply, 5V to 24V, NC function, PNP solid-state output .

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 4 mm
Detection range 1 mm
Length 29 mm
Assembly built-in mounting Ø 4 mm
Latching switching function 1 Form B (N/C)
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead