Proximity sensor, XS118BLNAM12, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, flush mountable metal sensor. Diameter 18mm, threaded M18 x 1. It features a metal cylindrical boby a M12 connector. It has a sensing distance of 5mm. Three-wire, DC supply, 12V to 24V, NO function, NPN solid-state output.