XS112BLPAL5 | Schneider Electric

Proximity switch, built-in mounting M12, 1 Form A (N/O), 200 mA, Detection range 2 mm, XS112BLPAL5

Order No.: 05P7253
EAN: 4099889435801
MPN:
XS112BLPAL5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
37.9372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9372 €

Proximity sensor, XS112BLPAL5, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, flush mountable sensor. Diameter 12mm, threaded M12 x 1. It features a metal cylindrical boby a 5m long cable. It has a sensing distance of 2mm. Three-wire, DC supply, 12V to 24V, NO function, PNP solid-state output .

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 12 mm
Detection range 2 mm
Length 42 mm
Assembly built-in mounting M12
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead