Proximity sensor, XS112B3PCL2, Schneider Electric
The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, increased range, flush mountable sensor. Diameter 12mm, threaded M12 x 1. It features a nickel plated brass cylindrical case and a 2m long PvR cable. It has a sensing distance of 4mm. Four-wire, DC supply, 12V to 24V with protection against polarity, NO + NC function, PNP solid-state output. It complies with the E2 certification.