XS108BLPAM12 | Schneider Electric
Proximity switch, built-in mounting M8, 1 Form A (N/O), 200 mA, Detection range 1.5 mm, XS108BLPAM12
Unit Price (€ / pc.)
49.8372 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Version | Inductive sensor | |
diameter | 8 mm | |
Detection range | 1.5 mm | |
Length | 62 mm | |
Assembly | built-in mounting M8 | |
Latching switching function | 1 Form A (N/O) | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |