XS108B3PBM8 | Schneider Electric
Proximity switch, built-in mounting M8, 1 Form B (N/C), 24 V (DC), 200 mA, Detection range 2 mm, XS108B3PBM8
Proximity sensor, XS108B3PBM8, Schneider Electric
This XS cylindrical (M8 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. It has a supply voltage of 12V to 24V DC. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range. It is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. High corrosion and impact-resistant nickel plating, keeping aspect and performance of the sensor for a longer time. Nickel plated brass provides magnetic shielding to the sensor, better accuracy and immunity to magnetic disturbance. It has 4 LED viewports for easy sensor status viewing, setup and troubleshooting. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It has a standard M8 connector, compatible with all existing market sensor cabling. It is CSA, UL certified.
Connection | M8-connector | |
Version | Inductive sensor | |
diameter | 8 mm | |
Detection range | 2 mm | |
Length | 42 mm | |
Assembly | built-in mounting M8 | |
Latching switching function | 1 Form B (N/C) | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |