XS108B3NBL2 | Schneider Electric
Proximity switch, built-in mounting M8, 1 Form B (N/C), 24 V (DC), 200 mA, Detection range 2 mm, XS108B3NBL2
Proximity sensor, XS108B3NBL2, Schneider Electric
This XS cylindrical (M8 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. It has a supply voltage of 12V to 24V DC. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range. It is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. High corrosion and impact-resistant nickel plating, keeping aspect and performance of the sensor for a longer time. Nickel plated brass provides magnetic shielding to the sensor, better accuracy and immunity to magnetic disturbance. It has an annular LED for easy sensor status viewing, setup and troubleshooting. IP65 and IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-25°C) and hot environments (+70°C). It is CSA, UL certified.
Connection | cable connection | |
Version | Inductive sensor | |
diameter | 8 mm | |
Detection range | 2 mm | |
Length | 33 mm | |
Assembly | built-in mounting M8 | |
Latching switching function | 1 Form B (N/C) | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP66/IP67 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |