XS106B3PAL2 | Schneider Electric
Proximity switch, built-in mounting Ø 6.5 mm, 1 Form A (N/O), 24 V (DC), 200 mA, Detection range 2 mm, XS106B3PAL2
Unit Price (€ / pc.)
65.688 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Version | Inductive sensor | |
diameter | 6.5 mm | |
Detection range | 2 mm | |
Length | 33 mm | |
Assembly | built-in mounting Ø 6.5 mm | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 24 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |