XCSRC30M12 | Schneider Electric

Proximity switch, Surface mounting, 2 Form A (N/O), 26.4 V (DC), 200 mA, XCSRC30M12

Order No.: 05P5563
EAN: 4099889435306
MPN:
XCSRC30M12
Series: Preventa XCSR
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
121.3443 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.3443 €

RFID safety switch, XCSRC30M12, Schneider Electric

This XCSRC RFID Contactless Safety Switch is designed for use as a safety interlock switch for guard door or protective casings monitoring and position detection on machines with low inertia. It has 2 NO Solid State PNP safety outputs (OSSDs). It is a single model with 2 possible new re-pairing of blank transponders. Enabled for point-to-point connection to a safety control unit. It has a high level of coding (unique code) according to EN/ISO 14119. Its integral LEDs offer a local Signaling, allowing it to clearly display the status of the device. Its PFHD reliability data is 5 x 10⁻¹⁰. It has a plastic body with M12 connector. Its IP65 / IP66 / IP67 / IP69K degree of protection and ECOLAB compatibility makes it ideal for heavy duty use in harsh conditions and hygiene environments. It also complies with EN/ISO 14119, EN/IEC 60947-5-2, EN/IEC 60947-5-3 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

Technical specifications
Connection M12-connector
Version RFID switch
Assembly Surface mounting
Latching switching function 2 Form A (N/O)
Switching Voltage (DC) 26.4 V
switching current 200 mA
Degree of protection (IP) IP65/IP66/IP67/IP69K
Logistics
Country of origin FR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead