XCSDMR7902 | Schneider Electric

Proximity switch, built-in mounting M30, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMR7902

Order No.: 05P5203
EAN: 4099889435214
MPN:
XCSDMR7902
Series: Preventa XCS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
57.2271 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.2271 €

Coded Magnetic Safety Switch, XCSDMR7902, Schneider Electric

This XCSDMR Coded Magnetic Safety Switch is designed for use as a safety interlock switch for guard door or protective casings monitoring and position detection on machines with low inertia. It has 2 normally closed staggered contacts in presence of magnet. It has a cylindrical design with a 2 meter with PVC cable connection, allowing for flexible installation. Its B10D reliability data is 50 000 000. Its IP66 / IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

Technical specifications
Connection cable connection
Version coded magnetic switch
diameter 30 mm
Length 39 mm
Assembly built-in mounting M30
Latching switching function 2 Form B (N/C)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
switching current 100 mA
Degree of protection (IP) IP66/IP67
Contact resistance 10 Ω
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes