Coded Magnetic Safety Switch, XCSDMP701L01M12, Schneider Electric
This XCSDMP Coded Magnetic Safety Switch is designed for use as a safety interlock switch for guard door or protective casings monitoring and position detection on machines with low inertia. It has 1 normally open and 2 normally closed staggered contacts in presence of magnet + one Led. It has a rectangular design with a 15 centimeter PVC cable connection, allowing for flexible installation. Its B10D reliability data is 50 000 000. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.