XCSDMP70010 | Schneider Electric
Proximity switch, Surface mounting, 1 Form A (N/O) + 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMP70010
Unit Price (€ / pc.)
84.5733 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Version | coded magnetic switch | |
Length | 88 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 100 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP66/IP67 | |
Contact resistance | 10 Ω |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |