XCSDMC79110 | Schneider Electric

Proximity switch, Surface mounting, 2 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMC79110

Order No.: 05P5163
EAN: 4099889434828
MPN:
XCSDMC79110
Series: Preventa XCS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
74.256 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.256 €
Technical specifications
Connection cable connection
Version coded magnetic switch
Length 51 mm
Assembly Surface mounting
Latching switching function 2 Form B (N/C)
Breaking capacity 3 W
Switching Voltage (DC) 100 V
switching current 100 mA
Degree of protection (IP) IP66/IP67
Contact resistance 57 Ω
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes