XCSDMC7905 | Schneider Electric

Proximity switch, Surface mounting, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMC7905

Order No.: 05P5161
EAN: 4099889434804
MPN:
XCSDMC7905
Series: Preventa XCS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
65.926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.926 €

Coded magnetic switch, XCSDMC7905, Schneider Electric

The Preventa XCS range is an offer of safety switches. They are designed for controlling the safe opening and interlocking of guards and covers. This coded magnetic switch is dedicated to detection without contact. 3 approach directions. It features a rectangular plastic boby, and 5m long pre-cable electrical connection . It has 2 NC staggered contacts. It can reach category 4 Safety Level with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1. It can reach PL equal e with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1 It can reach SIL 3, with the appropriate monitoring system and correctly wired, conforming to EN/IEC 61508.

Technical specifications
Connection cable connection
Version coded magnetic switch
Length 51 mm
Assembly Surface mounting
Latching switching function 2 Form B (N/C)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
switching current 100 mA
Degree of protection (IP) IP66/IP67
Contact resistance 10 Ω
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes