Coded magnetic switch, XCSDMC7902EX, Schneider Electric
This product is part of the XCS ATEX D range, an offer of safety switches for explosive atmosphere. The coded magnetic switch is an electrical switch that makes or breaks contact in the presence of a magnetic field. It has 2 normally closed, staggered contacts. It is a switch, with a rated operational current of 100mA, rated operational voltage of 24V DC, a switching capacity of 0.1 to 100mA and maximum switching voltage of 100V DC. It is designed to operate in hazardous environments. It is furnished with a 2m pre-cabled (4 x 0.25mm²) for electrical connection. It supports lateral approach in 3 directions. It offers long electrical life with electrical durability of about 1.2 million operating cycles. It is an IP66 and IP67 rated product. The casing is made of thermoplastic PBT. It weighs 0.101kg. It is intended as far as safety is concerned all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses, automotive sector. This product is certified by INERIS 04ATEX0036. It meets EN 60079-0, EN 60079-11, EN 60079-18, EN 60079-31 and EN/ISO 13849-1 standards. The XCS coded magnetic switches offer protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch. Safety switches for the protection of operators, by controlling the safe opening and interlocking of guards and covers in your installations.