ABL6TS100U | Schneider Electric
Safety and isolating transformer, 1 kVA, 230 V, 94 %, ABL6TS100U
Discontinued, LTB: 06.01.2023
Unit Price (€ / pc.)
301.9625 € *
Available: 1 pcs.
Technical specifications
Output power | 1 kW | |
Width | 174 mm | |
Height | 180 mm | |
Length | 146 mm | |
Primary voltage | 230/400 V | |
Secondary voltage (1) | 230 V | |
efficiency | 94 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |