XY2CJR15 | Schneider Electric

Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XY2CJR15

Order No.: 06P0655
EAN: 4099889342369
MPN:
XY2CJR15
Series: Preventa XY2C
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
80.8248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.8248 €

Pull-wire switch, XY2CJR15, Schneider Electric

This XY2CJ Emergency Stop Rope pull Switch is designed with a right hand side anchor point, allowing operator to trigger the stop of potentially dangerous machines at any point of its working area. It operates with a maximum rope length of 30 meters. It has a Zamak body with a pull button reset, Treated steel cover, color indicator, and 1 normally open and 1 normally closed slow break contacts. Its B10D reliability data is 500 000. This emergency stop rope pull switch is suitable for woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops, surface treatment works, etc. Its IP66 / IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/ISO 13850, UL NISD, CSA C22.2 No 14-13 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

Technical specifications
Connection screw connection
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes