XY2CH13293 | Schneider Electric
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, XY2CH13293
Unit Price (€ / pc.)
191.6376 € *
Available: 0 pcs.
Leadtime: On Request **
Emergency pull-wire switch, XY2CH13293, Schneider Electric
Emergency pull-wire switch for wire lengths up to max. 30 m, switching outputs 2 NC+1 NO.
Technical specifications
Connection | screw connection | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |