XY2CH13190 | Schneider Electric

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, XY2CH13190

Order No.: 06P0615
EAN: 4099889341973
MPN:
XY2CH13190
Series: Preventa XY2C
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
156.2351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
156.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.2351 €

Emergency pull rope switch, XY2CH13190, Schneider Electric

This product is part of the XY2C range, an offer of emergency stop rope pull switches. This emergency stop rope pull switch has 2 normally closed + 1 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.1 A at 250 V AC, 1.5 A at 240 V AC and a conventional enclosed thermal current of 6 A. It is furnished with screw clamp terminals for electrical connection and 3 tapped entry for PG13.5 cable gland. The trigger cable anchor point at left hand and right hand side. It can reset by flush pushbutton. It offers long mechanical durability which is about 800000 operating cycles. It is an IP65 rated product. The casing is made of Zamak (red) with stainless steel cover. Its dimensions are 68 mm (Width) x 95 mm (Depth) x 201 mm (Height) and weighs 0.865 kg. It is intended for all machine applications like woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops, surface treatment works, etc. This product is certified by CCC and UL. It meets EN/ISO 13850, EN/IEC 60947-5-1, EN/IEC 60204-1, EN/IEC 60947-5-5, UL 508 Machinery directive 2006/42/EC and Work equipment directive 2009/104/EC standards. These emergency stop rope pull switches can be equipped with trip indicators, cable tension adjustment can be performed using a turnbuckle. The emergency stop rope pull switch is intended for all machines requiring stopping of dangerous movement in the immediate vicinity of the machine. The emergency stop rope pull switch is designed to avert hazards (dangerous phenomena) at the earliest possible moment or to reduce risks which could cause injury to persons or damage either to machines or work in progress.

Technical specifications
Connection screw connection
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead