XY2CEDA296 | Schneider Electric
Switch, 2 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CEDA296
Unit Price (€ / pc.)
396.6627 € *
Available: 0 pcs.
Leadtime: On Request **
Emergency pull-wire switch, XY2CEDA296, Schneider Electric
Emergency pull-wire switch for wire lengths up to max. 2x100 m, actuation on both sides, standard sleeves, reset: push-button with protective cap, LED 24-130 V, switching outputs 2 NC+2 NO.
Technical specifications
Connection | screw connection | |
Pin number | 2 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |