XY2CE2A297 | Schneider Electric

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE2A297

Order No.: 06P0547
EAN: 4099889341324
MPN:
XY2CE2A297
Series: Preventa XY2C
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
364.3304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
364.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
364.3304 €

Emergency pull rope switch, XY2CE2A297, Schneider Electric

This product is part of the XY2C range, an offer of emergency stop rope pull switches. This emergency stop rope pull switch has 2 normally closed + 2 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.27 A at 250 V AC, 3 A at 240 V AC and a conventional enclosed thermal current of 10 A. It is furnished with screw clamp terminals for electrical connection and 3 plain hole for PG13.5 or ISO M20 cable gland. The trigger cable anchor point at left hand side. It can reset by booted pushbutton. It offers long mechanical durability which is about 60000 operating cycles. It is an IP66 rated product. The casing is made of Zamak (red) with stainless steel cover. It weighs 1.47 kg. It is intended for all machine applications like woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops, surface treatment works, etc. This product is certified by CCC, CSA and UL. It meets CSA C22.2 No 14, EN/ISO 13850, EN/IEC 60947-5-1, EN/IEC 60204-1, EN/IEC 60947-5-5, UL 508 Machinery directive 2006/42/EC and Work equipment directive 2009/104/EC standards. These emergency stop rope pull switches can be equipped with trip indicators, cable tension adjustment can be performed using a turnbuckle. The emergency stop rope pull switch is intended for all machines requiring stopping of dangerous movement in the immediate vicinity of the machine. The emergency stop rope pull switch is designed to avert hazards (dangerous phenomena) at the earliest possible moment or to reduce risks which could cause injury to persons or damage either to machines or work in progress.

Technical specifications
Connection screw connection
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)