XY2CE2A290 | Schneider Electric

Switch, 2 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP66, XY2CE2A290

Order No.: 06P0543
EAN: 4099889341287
MPN:
XY2CE2A290
Series: Preventa XY2C
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
295.7150 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.7150 €

Emergency pull rope switch, XY2CE2A290, Schneider Electric

This XY2CE Emergency Stop Rope pull Switch is designed with a right hand side anchor point, allowing operator to trigger the stop of potentially dangerous machines at any point of its working area. It operates with a maximum rope length of 70 meters. It has a Zamak body with a booted pushbutton reset, Nitrile bellows, no pilot light, and 2 normally open and 2 normally closed slow break contacts. Its B10D reliability data is 300 000. This emergency stop rope pull switch is suitable for woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops, surface treatment works, etc. Its IP66 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/ISO 13850, UL NISD, CSA C22.2 No 14-13 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

Technical specifications
Connection screw connection
Pin number 2 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)