XY2CE2A250EX | Schneider Electric

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CE2A250EX

Order No.: 06P0538
EAN: 4099889341232
MPN:
XY2CE2A250EX
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
501.5493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
501.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
501.5493 €

Emergency pull rope switch, XY2CE2A250EX, Schneider Electric

This product is part of the XY2 ATEX D range, an offer of emergency stop rope pull switches for explosive atmospheres dust. This emergency stop rope pull switch has 1 normally closed + 1 normally opened contacts with positive opening operation. It is a switch with a rated operational current of 0.27 A at 250 V AC, 3 A at 240 V AC and a conventional enclosed thermal current of 10 A. The trigger cable anchor point at left hand side. It can reset by booted pushbutton. It is furnished with screw clamp terminals for electrical connection and 1 plain hole for ISO M20 cable gland, 2 plain hole with blanking plug. The switch offers short-circuit protection of 10 A with cartridge fuse type gG conforming to EN/IEC 60269. It offers long mechanical durability which is about 60000 operating cycles. It is an IP65 rated product. The casing is made of Zamak (red) with stainless steel cover. Its dimensions are 195 mm (Width) x 105 mm (Depth) x 142 mm (Height). It is intended for all machine applications like woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops, surface treatment works, etc. This product is certified by INERIS 04 ATEX0015 and IEC-Ex INE 16.0001X. It meets EN/IEC 60079-0 and EN/IEC 60079-31 standards. These emergency stop rope pull switches can be equipped with trip indicators, cable tension adjustment can be performed using a turnbuckle. A range of compact and robust emergency stops designed to operate in hazardous environments, mainly Dust zone 21 and 22. They are intended for all machines requiring stopping of dangerous movement in the immediate vicinity of the machine. These emergency stop rope pull switches are essential in premises and on machines that pose a potential hazard during operation. Operators must be able to activate the emergency stop from any point within their work area.

Technical specifications
Connection screw connection
Pin number 2 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)