XY2CE1C296TK | Schneider Electric
Switch, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, XY2CE1C296TK
Unit Price (€ / pc.)
421.1172 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |