Safety Limit Switch, XCSPL862, Schneider Electric
This XCSPL Safety Limit Switch has a stainless steel turret head rotary straight lever with an operation contact to the right or to the left, a double insulated plastic enclosure and a M16 cable gland entry. It has 2 normally open and 1 normally closed break-before-make (slow break) contacts. Its B10D reliability data is 5 000 000. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.