XCSPL792 | Schneider Electric

Switch, 2 pole, 2 Form B (N/C), swivelling lever, screw connection, IP67, XCSPL792

Order No.: 05P5542
EAN: 4099889340037
MPN:
XCSPL792
Series: Preventa XCS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
50.7773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.7773 €

Safety Limit Switch, XCSPL792, Schneider Electric

This XCSPL Safety Limit Switch has a stainless steel turret head rotary elbowed flush lever with an operation contact to the left, a double insulated plastic enclosure and a M16 cable gland entry. It has 2 normally closed slow break contacts. Its B10D reliability data is 5 000 000. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

Technical specifications
Connection screw connection
Actuator swivelling lever
Pin number 2 pole
Latching switching function 2 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes