XCSLF3535332 | Schneider Electric
Switch, 3 pole, 4 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLF3535332
Unit Price (€ / pc.)
275.2113 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | spring connection | |
Pin number | 3 pole | |
Latching switching function | 4 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |