Safety switch, XCSE7412, Schneider Electric
This product is part of the XCS range, an offer of safety switches. The safety switch is an electrical switch that makes or breaks contact in the presence of a magnetic field. It has 2 normally closed + 1 normally opened, slow break contacts, normally closed contact with positive opening operation. It is a switch with a rated operational current of 1.5A at 240V AC, 3A at 120V AC, 0.27A at 250V DC, 0.55 at 125V DC and a conventional enclosed thermal current of 6A. It is designed to operate in hazardous environments. It is furnished with screw clamp terminals for electrical connection and 2 cable entry tapped for M20 x 1.5 cable gland. The electromagnet interlocking by solenoid. It offers long mechanical durability which is about 1 million operating cycles. It is an IP67 rated product. The key operated turret head limit switch has a rectangular metal body which is made of Zamak. Its dimensions are 98mm (Width) x 44mm (Depth) x 146mm (Height) and weighs 1.14kg. It is intended as far as safety is concerned all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses, automotive sector. This product is certified by UL, CSA and TUV. It meets CSA C22.2 No 14, EN 60947-5-1, EN/ISO 13849-1, EN/IEC 62061, EN 1088/ISO 14119 and UL 508 standards. One of the most comprehensive ranges of industrial safety switches on the market. These safety interlock switches are suitable for protecting operators of potentially dangerous machines with inertia. Safety switches for the protection of operators, by controlling the safe opening and interlocking of guards and covers in your installations.