XCSD3718G13 | Schneider Electric

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller lever, screw connection, IP67, XCSD3718G13

Order No.: 05P5123
EAN: 4099889337136
MPN:
XCSD3718G13
Series: Preventa XCS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
75.5412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.5412 €

Limit Switch, XCSD3718G13, Schneider Electric

This XCSD Compact Safety Limit Switch has a thermoplastic roller lever, a Zamak body and head and a Pg 13.5 cable gland entry. It has 1 normally open and 2 normally closed break-before-make (slow break) contacts. Its B10D reliability data is 50 000 000. It has IK06 impact resistance and IP66 / IP67 degree of protection, makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

Technical specifications
Connection screw connection
Actuator roller lever
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead