XCRT115EX | Schneider Electric
Switch, 2 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, XCRT115EX
Limit Switch, XCRT115EX, Schneider Electric
This product is part of the ATEX D Standard range, an offer of limit switches for explosive atmospheres. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 2 change over, snap action contacts with positive opening operation. It is a limit switch with a rated insulation voltage of 500V. It is furnished with screw clamp terminals for electrical connection. It is an IP65 rated product. It has a spring return roller steel lever, switch actuation by conveyor belt and supports lateral approach, 2 directions. Its mechanical durability is about 300000 operating cycles and electrical durability is 5 million operating cycles. This rotary head limit switch is made of Zamak. Its dimensions are 85mm (Width) x 75mm (Depth) x 95mm (Height). It is intended used for certified explosive hazardous dust location applications. This product is certified by INERIS 04ATEX0014X and IEC-Ex INE 17.0020X. It meets EN/IEC 60079-31 and EN/IEC 60079-0 standards.
Connection | screw connection | |
Pin number | 2 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |