XCRJ11 | Schneider Electric
Switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), rod lever, screw connection, IP54, XCRJ11
Unit Price (€ / pc.)
220.0191 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCRJ11, Schneider Electric
The XCR offer is a range of limit switches designed for hoisting and material handling applications. This product is a complete switch with a metal stay put head. The operator is made of 2 metal crossed rods of 200mm long. The maximum displacement is 90° in each position.
Technical specifications
Connection | screw connection | |
Actuator | rod lever | |
Pin number | 4 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |