XCRB51 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP54, XCRB51
Unit Price (€ / pc.)
204.2516 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCRB51, Schneider Electric
The XCR offer is a range of limit switches designed for hoisting and material handling applications. This product is a complete switch with a metal spring return to off position head. The operator is a metal rod of 200mm long. The maximum displacement is 55° in each position.
Technical specifications
Connection | screw connection | |
Actuator | rod lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |