XCMN2159L1 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, cable connection, IP65, XCMN2159L1
Unit Price (€ / pc.)
47.4691 € *
Available: 0 pcs.
Leadtime: On Request **
Limit Switch, XCMN2159L1, Schneider Electric
The XCMN offer is a range of robust limit switches in a miniature format. They are dedicated to repetitive machines. This limit switch is pre-cabled. It features a plastic fixed body and a round thermoplastic rod lever, diamter 6mm. Contacts: 2-pole NC + NO, snap action.
Technical specifications
Connection | cable connection | |
Actuator | rod lever | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |